



UPM2A680MPD1TD | |
---|---|
DigiKey Part Number | 493-5307-1-ND - Cut Tape (CT) 493-5307-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A680MPD1TD |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A680MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 795 mA @ 10 kHz | |
Impedance | 210 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $6.29800 | $62.98 |
50 | $4.82140 | $241.07 |
100 | $4.35590 | $435.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.55240 | $1,776.20 |
1,000 | $3.29943 | $3,299.43 |
1,500 | $3.17169 | $4,757.53 |
2,500 | $3.02930 | $7,573.25 |
3,500 | $2.94561 | $10,309.64 |
5,000 | $2.86475 | $14,323.75 |
12,500 | $2.68929 | $33,616.12 |
25,000 | $2.58248 | $64,562.00 |