



UPM2A680MHD6TO | |
|---|---|
DigiKey Part Number | 493-5306-1-ND - Cut Tape (CT) 493-5306-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A680MHD6TO |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A680MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 605 mA @ 10 kHz | |
Impedance | 230 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.58500 | $65.85 |
| 50 | $5.03640 | $251.82 |
| 100 | $4.54570 | $454.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.70034 | $1,850.17 |
| 1,000 | $3.43404 | $3,434.04 |
| 1,500 | $3.29973 | $4,949.59 |
| 2,500 | $3.14992 | $7,874.80 |
| 3,500 | $3.06187 | $10,716.55 |
| 5,000 | $2.97681 | $14,884.05 |

