Direct
Similar
Similar




UPM2A560MPD | |
|---|---|
DigiKey Part Number | UPM2A560MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPM2A560MPD |
Description | CAP ALUM 56UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A560MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 620 mA @ 10 kHz | |
Impedance | 240 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $1.79587 | $2,514.22 |



