



UPM2A391MHD6 | |
---|---|
DigiKey Part Number | 493-11139-ND |
Manufacturer | |
Manufacturer Product Number | UPM2A391MHD6 |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A391MHD6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.43 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.85 A @ 10 kHz | |
Impedance | 62 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.39000 | $18.39 |
10 | $12.14400 | $121.44 |
50 | $9.52480 | $476.24 |
300 | $7.66550 | $2,299.65 |
600 | $7.15315 | $4,291.89 |
1,200 | $6.72741 | $8,072.89 |
2,700 | $6.31998 | $17,063.95 |
5,100 | $6.05708 | $30,891.11 |