



UPM2A390MPD1TD | |
---|---|
DigiKey Part Number | 493-5301-1-ND - Cut Tape (CT) 493-5301-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A390MPD1TD |
Description | CAP ALUM 39UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A390MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 490 mA @ 10 kHz | |
Impedance | 330 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.26200 | $42.62 |
50 | $3.21700 | $160.85 |
100 | $2.88620 | $288.62 |
500 | $2.31484 | $1,157.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.61543 | $1,615.43 |
2,000 | $1.49518 | $2,990.36 |
3,000 | $1.43449 | $4,303.47 |
5,000 | $1.36684 | $6,834.20 |
7,000 | $1.32706 | $9,289.42 |
10,000 | $1.28864 | $12,886.40 |
25,000 | $1.20525 | $30,131.25 |
50,000 | $1.15448 | $57,724.00 |