330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM2A331MHD6TN

DigiKey Part Number
493-5300-1-ND - Cut Tape (CT)
493-5300-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM2A331MHD6TN
Description
CAP ALUM 330UF 20% 100V RADIAL
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2A331MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.26 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.65 A @ 10 kHz
Part Status
Not For New Designs
Impedance
70 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ2A331MHD6Nichicon420UPJ2A331MHD6-ND$15.79000Direct
UPM2A331MHD6Nichicon390493-17117-ND$19.32000Parametric Equivalent
EEU-FC2A331SPanasonic Industry880P10783-ND$26.56000Parametric Equivalent
EEU-FC2A331SBPanasonic Industry23410-EEU-FC2A331SBCT-ND$27.05000Parametric Equivalent
ELXV101ELL331MM25SChemi-Con500565-ELXV101ELL331MM25S-ND$27.05000Parametric Equivalent
In-Stock: 160
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.66000$18.66
10$12.29100$122.91
50$9.63060$481.53
100$8.79120$879.12
Tape & Box (TB)
QuantityUnit PriceExt Price
250$7.83344$1,958.36
500$7.29000$3,645.00
750$7.01579$5,261.84
1,250$6.71006$8,387.58
1,750$6.53036$11,428.13
2,500$6.35676$15,891.90
Manufacturers Standard Package