Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPM2A330MPD1TD | |
|---|---|
DigiKey Part Number | 493-11777-1-ND - Cut Tape (CT) 493-11777-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A330MPD1TD |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A330MPD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 380 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2A330MPD | Nichicon | 1,962 | 493-15806-ND | $5.43000 | Parametric Equivalent |
| UPM2A330MPD1TA | Nichicon | 1,990 | 493-UPM2A330MPD1TACT-ND | $6.33000 | Parametric Equivalent |
| UPW2A330MPD6 | Nichicon | 781 | 493-1972-ND | $4.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.97100 | $39.71 |
| 50 | $2.97940 | $148.97 |
| 100 | $2.66540 | $266.54 |
| 500 | $2.12344 | $1,061.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.95236 | $1,952.36 |
| 2,000 | $1.81013 | $3,620.26 |
| 3,000 | $1.73835 | $5,215.05 |
| 5,000 | $1.65831 | $8,291.55 |
| 7,000 | $1.61126 | $11,278.82 |
| 10,000 | $1.56581 | $15,658.10 |




