
UPM1V471MHD6AA | |
|---|---|
DigiKey Part Number | UPM1V471MHD6AA-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V471MHD6AA |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.01 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.27 A @ 10 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1V471MHD6 | Nichicon | 469 | 493-15791-ND | $1.79000 | Parametric Equivalent |
| UPM1V471MHD6TN | Nichicon | 4,689 | 493-12209-1-ND | $1.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $8.38600 | $83.86 |
| 50 | $6.69400 | $334.70 |
| 100 | $6.16940 | $616.94 |
| 500 | $5.28462 | $2,642.31 |
| 1,050 | $4.99343 | $5,243.10 |
| 3,150 | $4.65956 | $14,677.61 |
| 5,250 | $4.53608 | $23,814.42 |

