



UPM1V151MPD1TA | |
---|---|
DigiKey Part Number | 493-UPM1V151MPD1TACT-ND - Cut Tape (CT) UPM1V151MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V151MPD1TA |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V151MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 415 mA @ 120 Hz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.51400 | $35.14 |
50 | $2.63580 | $131.79 |
100 | $2.35570 | $235.57 |
500 | $1.87376 | $936.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.72176 | $1,721.76 |
2,000 | $1.59532 | $3,190.64 |
3,000 | $1.53149 | $4,594.47 |
5,000 | $1.46033 | $7,301.65 |
7,000 | $1.41850 | $9,929.50 |
10,000 | $1.37809 | $13,780.90 |
25,000 | $1.29040 | $32,260.00 |
50,000 | $1.23701 | $61,850.50 |