PM Series 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series 12.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1K680MHD6TO

DigiKey Part Number
493-5283-1-ND - Cut Tape (CT)
493-5283-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1K680MHD6TO
Description
CAP ALUM 68UF 20% 80V RADIAL TH
Customer Reference
Detailed Description
68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1K680MHD6TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
325 mA @ 120 Hz
Impedance
310 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.36000$9.36
10$6.01900$60.19
50$4.59820$229.91
100$4.14980$414.98
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.37816$1,689.08
1,000$3.13488$3,134.88
1,500$3.01212$4,518.18
2,500$2.87530$7,188.25
3,500$2.79484$9,781.94
5,000$2.71712$13,585.60
12,500$2.54845$31,855.62
25,000$2.44578$61,144.50
Manufacturers Standard Package