



UPM1K680MHD6TO | |
---|---|
DigiKey Part Number | 493-5283-1-ND - Cut Tape (CT) 493-5283-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1K680MHD6TO |
Description | CAP ALUM 68UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K680MHD6TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Impedance | 310 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $6.01900 | $60.19 |
50 | $4.59820 | $229.91 |
100 | $4.14980 | $414.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.37816 | $1,689.08 |
1,000 | $3.13488 | $3,134.88 |
1,500 | $3.01212 | $4,518.18 |
2,500 | $2.87530 | $7,188.25 |
3,500 | $2.79484 | $9,781.94 |
5,000 | $2.71712 | $13,585.60 |
12,500 | $2.54845 | $31,855.62 |
25,000 | $2.44578 | $61,144.50 |