PM Series 21.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series 21.50mm
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPM1K560MPD1TD

DigiKey Part Number
493-5282-1-ND - Cut Tape (CT)
493-5282-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1K560MPD1TD
Description
CAP ALUM 56UF 20% 80V RADIAL TH
Customer Reference
Detailed Description
56 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1K560MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
295 mA @ 120 Hz
Ripple Current @ High Frequency
490 mA @ 10 kHz
Impedance
340 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.32000$6.32
10$3.98200$39.82
50$2.99200$149.60
100$2.67840$267.84
500$2.13732$1,068.66
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.87293$1,872.93
Manufacturers Standard Package