



UPM1K470MPD6TD | |
|---|---|
DigiKey Part Number | 493-11884-1-ND - Cut Tape (CT) 493-11884-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1K470MPD6TD |
Description | CAP ALUM 47UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K470MPD6TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 245 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 410 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 420 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K470MPD6TD | Nichicon | 1,367 | 493-5099-1-ND | $7.23000 | Direct |
| UPM1K470MPD6 | Nichicon | 1,674 | 493-15777-ND | $6.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.17700 | $41.77 |
| 50 | $3.13740 | $156.87 |
| 100 | $2.80850 | $280.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.24168 | $1,120.84 |
| 1,000 | $2.06294 | $2,062.94 |
| 1,500 | $1.97277 | $2,959.15 |
| 2,500 | $1.87214 | $4,680.35 |
| 3,500 | $1.81301 | $6,345.53 |
| 5,000 | $1.75585 | $8,779.25 |

