



UPM1K470MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1K470MPD1TACT-ND - Cut Tape (CT) UPM1K470MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1K470MPD1TA |
Description | CAP ALUM 47UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K470MPD1TA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 390 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K470MPD1TA | Nichicon | 1,970 | 493-UPJ1K470MPD1TACT-ND | $6.66000 | Direct |
| UPM1K470MPD | Nichicon | 1,287 | 493-17107-ND | $6.08000 | Parametric Equivalent |
| ELXV800ELL470MH15D | Chemi-Con | 2 | 565-ELXV800ELL470MH15D-ND | $5.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.97100 | $39.71 |
| 50 | $2.97940 | $148.97 |
| 100 | $2.66540 | $266.54 |
| 500 | $2.12344 | $1,061.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.72323 | $1,723.23 |
| 2,000 | $1.59436 | $3,188.72 |
| 3,000 | $1.52931 | $4,587.93 |
| 5,000 | $1.45680 | $7,284.00 |
| 7,000 | $1.41417 | $9,899.19 |
| 10,000 | $1.37299 | $13,729.90 |

