



UPM1K470MPD1TA | |
---|---|
DigiKey Part Number | 493-UPM1K470MPD1TACT-ND - Cut Tape (CT) UPM1K470MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1K470MPD1TA |
Description | CAP ALUM 47UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K470MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 215 mA @ 120 Hz | |
Ripple Current @ High Frequency | 360 mA @ 10 kHz | |
Impedance | 390 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.64700 | $36.47 |
50 | $2.73800 | $136.90 |
100 | $2.44900 | $244.90 |
500 | $1.95066 | $975.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.58293 | $1,582.93 |
2,000 | $1.46456 | $2,929.12 |
3,000 | $1.40482 | $4,214.46 |
5,000 | $1.33823 | $6,691.15 |
7,000 | $1.29906 | $9,093.42 |
10,000 | $1.26123 | $12,612.30 |
25,000 | $1.17912 | $29,478.00 |
50,000 | $1.12914 | $56,457.00 |