



UPM1K101MHD6 | |
|---|---|
DigiKey Part Number | 493-15775-ND |
Manufacturer | |
Manufacturer Product Number | UPM1K101MHD6 |
Description | CAP ALUM 100UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K101MHD6 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 230 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K101MHD6 | Nichicon | 243 | 493-15658-ND | $9.62000 | Direct |
| UPJ1K101MHD6TO | Nichicon | 938 | 493-5084-1-ND | $9.62000 | Direct |
| UPM1K101MPD | Nichicon | 3 | 493-17106-ND | $9.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.56100 | $65.61 |
| 50 | $5.01840 | $250.92 |
| 100 | $4.52920 | $452.92 |
| 500 | $3.68684 | $1,843.42 |
| 1,000 | $3.42138 | $3,421.38 |
| 2,500 | $3.13805 | $7,845.12 |
| 5,000 | $2.96543 | $14,827.15 |

