



UPM1J680MPD1TA | |
---|---|
DigiKey Part Number | 493-UPM1J680MPD1TACT-ND - Cut Tape (CT) UPM1J680MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J680MPD1TA |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J680MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Impedance | 170 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.17900 | $41.79 |
50 | $3.14480 | $157.24 |
100 | $2.81800 | $281.80 |
500 | $2.25310 | $1,126.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.07500 | $2,075.00 |
2,000 | $1.92700 | $3,854.00 |
3,000 | $1.85229 | $5,556.87 |
5,000 | $1.76899 | $8,844.95 |
7,000 | $1.72005 | $12,040.35 |
10,000 | $1.67275 | $16,727.50 |
25,000 | $1.57013 | $39,253.25 |
50,000 | $1.52452 | $76,226.00 |