PM Series 16-27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series 16-27mm

UPM1J471MHD6TN

DigiKey Part Number
493-7403-1-ND - Cut Tape (CT)
493-7403-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1J471MHD6TN
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1J471MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.36 A @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 10 kHz
Impedance
42 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 548
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.36000$15.36
10$10.05600$100.56
50$7.82920$391.46
100$7.12750$712.75
Tape & Box (TB)
QuantityUnit PriceExt Price
250$6.37608$1,594.02
500$5.91812$2,959.06
750$5.68704$4,265.28
1,250$5.42938$6,786.73
1,750$5.27792$9,236.36
2,500$5.13157$12,828.92
3,000$5.06200$15,186.00
6,000$4.82657$28,959.42
6,250$4.81402$30,087.62
Manufacturers Standard Package