



UPM1J471MHD6TN | |
|---|---|
DigiKey Part Number | 493-7403-1-ND - Cut Tape (CT) 493-7403-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J471MHD6TN |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J471MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.36 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 10 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $10.50700 | $105.07 |
| 50 | $8.18040 | $409.02 |
| 100 | $7.44620 | $744.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.66172 | $1,665.43 |
| 500 | $6.18322 | $3,091.61 |
| 750 | $5.94163 | $4,456.22 |
| 1,250 | $5.67244 | $7,090.55 |
| 1,750 | $5.51418 | $9,649.81 |
| 2,500 | $5.36127 | $13,403.18 |

