PM Series 18mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series 18mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1J271MHD6TN

DigiKey Part Number
493-5262-1-ND - Cut Tape (CT)
493-5262-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1J271MHD6TN
Description
CAP ALUM 270UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1J271MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
965 mA @ 120 Hz
Ripple Current @ High Frequency
1.29 A @ 10 kHz
Impedance
60 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.08000$11.08
10$7.14400$71.44
50$5.48500$274.25
100$4.96190$496.19
Tape & Box (TB)
QuantityUnit PriceExt Price
250$4.40176$1,100.44
500$4.06002$2,030.01
750$3.88741$2,915.56
1,250$3.69508$4,618.85
1,750$3.58206$6,268.60
2,500$3.47279$8,681.98
6,250$3.23567$20,222.94
12,500$3.09129$38,641.12
25,000$3.02501$75,625.25
Manufacturers Standard Package