



UPM1H471MHD6TN | |
|---|---|
DigiKey Part Number | 493-12162-1-ND - Cut Tape (CT) 493-12162-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H471MHD6TN |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H471MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 10 kHz | |
Impedance | 46 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $8.52600 | $85.26 |
| 50 | $6.58380 | $329.19 |
| 100 | $5.97050 | $597.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.31436 | $1,328.59 |
| 500 | $4.91432 | $2,457.16 |
| 750 | $4.71235 | $3,534.26 |
| 1,250 | $4.48716 | $5,608.95 |
| 1,750 | $4.35471 | $7,620.74 |
| 2,500 | $4.22684 | $10,567.10 |

