PM Series 12.50-27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series 12.50-27mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1H391MHD

DigiKey Part Number
493-17102-ND
Manufacturer
Manufacturer Product Number
UPM1H391MHD
Description
CAP ALUM 390UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1H391MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.12 A @ 120 Hz
Ripple Current @ High Frequency
1.44 A @ 10 kHz
Impedance
48 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 688
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.67000$10.67
10$6.83200$68.32
50$5.23860$261.93
100$4.73530$473.53
800$3.67648$2,941.18
1,600$3.43533$5,496.53
3,200$3.23503$10,352.10
5,600$3.09836$17,350.82
Manufacturers Standard Package