



UPM1E561MPD1TD | |
|---|---|
DigiKey Part Number | 493-5245-1-ND - Cut Tape (CT) 493-5245-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E561MPD1TD |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E561MPD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.03 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.26 A @ 10 kHz |
Part Status Not For New Designs | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V561MPD1TD | Nichicon | 581 | 493-12045-1-ND | $10.03000 | Upgrade |
| UPW1V561MPD | Nichicon | 611 | 493-1869-ND | $10.03000 | Parametric Equivalent |
| 860080575018 | Würth Elektronik | 814 | 732-9110-1-ND | $7.23000 | Upgrade |
| 860160575026 | Würth Elektronik | 873 | 732-9564-1-ND | $8.71000 | Upgrade |
| ELXY250ELL561MJ25S | Chemi-Con | 953 | 565-ELXY250ELL561MJ25S-ND | $12.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.73900 | $57.39 |
| 50 | $4.36720 | $218.36 |
| 100 | $3.93230 | $393.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.18238 | $1,591.19 |
| 1,000 | $2.94601 | $2,946.01 |
| 1,500 | $2.82671 | $4,240.06 |
| 2,500 | $2.69376 | $6,734.40 |
| 3,500 | $2.61557 | $9,154.49 |
| 5,000 | $2.54003 | $12,700.15 |

