



UPM1E331MPD1TD | |
---|---|
DigiKey Part Number | 493-11736-1-ND - Cut Tape (CT) 493-11736-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E331MPD1TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E331MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 795 mA @ 10 kHz | |
Impedance | 85 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.82600 | $38.26 |
50 | $2.87060 | $143.53 |
100 | $2.56840 | $256.84 |
500 | $2.04586 | $1,022.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.88106 | $1,881.06 |
2,000 | $1.74406 | $3,488.12 |
3,000 | $1.67491 | $5,024.73 |
5,000 | $1.59781 | $7,989.05 |
7,000 | $1.55250 | $10,867.50 |
10,000 | $1.50873 | $15,087.30 |
12,000 | $1.48792 | $17,855.04 |
24,000 | $1.41747 | $34,019.28 |
25,000 | $1.41372 | $35,343.00 |