



UPM1E222MHD6TN | |
---|---|
DigiKey Part Number | 493-12349-1-ND - Cut Tape (CT) 493-12349-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E222MHD6TN |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E222MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.84 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.05 A @ 10 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.09000 | $16.09 |
10 | $10.52700 | $105.27 |
50 | $8.21260 | $410.63 |
100 | $7.48190 | $748.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.69984 | $1,674.96 |
500 | $6.22312 | $3,111.56 |
750 | $5.98253 | $4,486.90 |
1,250 | $5.71440 | $7,143.00 |
1,750 | $5.55669 | $9,724.21 |
2,500 | $5.40442 | $13,511.05 |
3,000 | $5.33200 | $15,996.00 |
6,000 | $5.08693 | $30,521.58 |
6,250 | $5.07389 | $31,711.81 |