2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1E222MHD

DigiKey Part Number
493-7340-ND
Manufacturer
Manufacturer Product Number
UPM1E222MHD
Description
CAP ALUM 2200UF 20% 25V RADIAL
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1E222MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.21 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.46 A @ 10 kHz
Part Status
Not For New Designs
Impedance
24 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1E222MHDNichicon584493-5433-ND$18.99000Direct
UPJ1E222MHDNichicon167493-11077-ND$15.29000Similar
UPM1E222MHD6Nichicon397493-15726-ND$16.69000Similar
UPS1E222MHDNichicon251493-15830-ND$12.83000Similar
UPW1E222MHDNichicon3,008493-1837-ND$15.87000Similar
In-Stock: 349
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.06000$20.06
10$13.27800$132.78
50$10.43640$521.82
100$9.53940$953.94
500$7.99854$3,999.27
1,000$7.51363$7,513.63
2,500$6.99633$17,490.83
5,000$6.68133$33,406.65
Manufacturers Standard Package