



UPM1E221MPD1TA | |
---|---|
DigiKey Part Number | 493-15725-1-ND - Cut Tape (CT) 493-15725-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E221MPD1TA |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E221MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 455 mA @ 120 Hz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.60300 | $26.03 |
50 | $1.92960 | $96.48 |
100 | $1.71450 | $171.45 |
500 | $1.34332 | $671.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.22623 | $1,226.23 |
2,000 | $1.12877 | $2,257.54 |
3,000 | $1.07958 | $3,238.74 |
5,000 | $1.02472 | $5,123.60 |
7,000 | $0.99245 | $6,947.15 |
10,000 | $0.96129 | $9,612.90 |
25,000 | $0.89363 | $22,340.75 |
50,000 | $0.85243 | $42,621.50 |