



UPM1E151MPD1TA | |
|---|---|
DigiKey Part Number | 493-15723-1-ND - Cut Tape (CT) 493-15723-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E151MPD1TA |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E151MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.97300 | $19.73 |
| 50 | $1.44860 | $72.43 |
| 100 | $1.28090 | $128.09 |
| 500 | $0.99070 | $495.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.89886 | $898.86 |
| 2,000 | $0.82244 | $1,644.88 |
| 3,000 | $0.78387 | $2,351.61 |
| 5,000 | $0.74082 | $3,704.10 |
| 7,000 | $0.71553 | $5,008.71 |
| 10,000 | $0.69108 | $6,910.80 |

