4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1A472MHD6TN

DigiKey Part Number
493-5208-1-ND - Cut Tape (CT)
493-5208-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1A472MHD6TN
Description
CAP ALUM 4700UF 20% 10V RADIAL
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1A472MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.11 A @ 120 Hz
Ripple Current @ High Frequency
2.35 A @ 10 kHz
Impedance
26 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.64000$20.64
10$13.63100$136.31
50$10.72580$536.29
100$9.80990$980.99
Tape & Box (TB)
QuantityUnit PriceExt Price
250$8.41160$2,102.90
500$7.83690$3,918.45
750$7.54689$5,660.17
1,250$7.22374$9,029.68
1,750$7.03370$12,308.97
2,500$6.85025$17,125.62
Manufacturers Standard Package