



UPM1A472MHD6TN | |
|---|---|
DigiKey Part Number | 493-5208-1-ND - Cut Tape (CT) 493-5208-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A472MHD6TN |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A472MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.11 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.35 A @ 10 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 10 | $13.63100 | $136.31 |
| 50 | $10.72580 | $536.29 |
| 100 | $9.80990 | $980.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.41160 | $2,102.90 |
| 500 | $7.83690 | $3,918.45 |
| 750 | $7.54689 | $5,660.17 |
| 1,250 | $7.22374 | $9,029.68 |
| 1,750 | $7.03370 | $12,308.97 |
| 2,500 | $6.85025 | $17,125.62 |

