



UPM1A471MPD1TD | |
|---|---|
DigiKey Part Number | 493-7389-1-ND - Cut Tape (CT) 493-7389-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A471MPD1TD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A471MPD1TD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A471MPD1TA | Nichicon | 2,638 | 493-17407-1-ND | $4.60000 | Direct |
| UPA1E471MPD1TD | Nichicon | 3,139 | 493-12379-1-ND | $6.66000 | Upgrade |
| UPW1C471MPD6TD | Nichicon | 9,959 | 493-11718-1-ND | $4.60000 | Upgrade |
| UPM1A471MPD | Nichicon | 2,306 | 493-15701-ND | $5.02000 | Parametric Equivalent |
| UPM1A471MPD1TA | Nichicon | 1,996 | 493-UPM1A471MPD1TACT-ND | $6.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.35700 | $43.57 |
| 50 | $3.28040 | $164.02 |
| 100 | $2.93920 | $293.92 |
| 500 | $2.35052 | $1,175.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.16480 | $2,164.80 |
| 2,000 | $2.01053 | $4,021.06 |
| 3,000 | $1.93266 | $5,797.98 |
| 5,000 | $1.84583 | $9,229.15 |
| 7,000 | $1.79480 | $12,563.60 |
| 10,000 | $1.74550 | $17,455.00 |

