



UPM0J391MPD1TA | |
---|---|
DigiKey Part Number | 493-UPM0J391MPD1TACT-ND - Cut Tape (CT) UPM0J391MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM0J391MPD1TA |
Description | CAP ALUM 390UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 390 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J391MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 345 mA @ 120 Hz | |
Impedance | 170 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.77500 | $27.75 |
50 | $2.06100 | $103.05 |
100 | $1.83520 | $183.52 |
500 | $1.44464 | $722.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.32140 | $1,321.40 |
2,000 | $1.21897 | $2,437.94 |
3,000 | $1.16722 | $3,501.66 |
5,000 | $1.10955 | $5,547.75 |
7,000 | $1.07564 | $7,529.48 |
10,000 | $1.04289 | $10,428.90 |
25,000 | $0.97177 | $24,294.25 |
50,000 | $0.92848 | $46,424.00 |