



UPJ2V010MPD1TD | |
|---|---|
DigiKey Part Number | 493-5170-1-ND - Cut Tape (CT) 493-5170-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2V010MPD1TD |
Description | CAP ALUM 1UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2V010MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 21 mA @ 120 Hz | |
Ripple Current @ High Frequency | 33.6 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.44800 | $44.48 |
| 50 | $3.35760 | $167.88 |
| 100 | $3.01150 | $301.15 |

