Similar
Parametric Equivalent
Similar
Similar
Similar




UPJ2G010MPD | |
|---|---|
DigiKey Part Number | 493-17078-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2G010MPD |
Description | CAP ALUM 1UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2G010MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2G010MPD | Nichicon | 1,999 | 493-1444-ND | $88.00000 | Similar |
| UPJ2G010MPD1TD | Nichicon | 145 | 493-11898-1-ND | $130.00000 | Parametric Equivalent |
| MAL214231086E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214231086E3-ND | $22.49190 | Similar |
| MAL214251086E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214251086E3-ND | $22.49190 | Similar |
| MAL214271086E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214271086E3-ND | $22.49190 | Similar |




