UPJ2F330MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: $5.02143
Datasheet

MFR Recommended


Nichicon
In Stock: 629
Unit Price: $15.68000
Datasheet
PJ Series 16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PJ Series 16mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ2F330MHD

DigiKey Part Number
493-5572-ND
Manufacturer
Manufacturer Product Number
UPJ2F330MHD
Description
CAP ALUM 33UF 20% 315V RADIAL TH
Customer Reference
Detailed Description
33 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2F330MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
315 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
185 mA @ 120 Hz
Ripple Current @ High Frequency
296 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes