



UPJ2A680MHD6 | |
---|---|
DigiKey Part Number | 493-15689-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2A680MHD6 |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A680MHD6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 289 mA @ 120 Hz | |
Ripple Current @ High Frequency | 466 mA @ 10 kHz | |
Impedance | 230 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $6.08400 | $60.84 |
50 | $4.64740 | $232.37 |
100 | $4.19250 | $419.25 |
500 | $3.40708 | $1,703.54 |
1,000 | $3.15959 | $3,159.59 |
2,500 | $2.89553 | $7,238.82 |
5,000 | $2.73466 | $13,673.30 |