PJ Series 16.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PJ Series 16.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ2A390MPD6TD

DigiKey Part Number
493-5135-1-ND - Cut Tape (CT)
493-5135-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ2A390MPD6TD
Description
CAP ALUM 39UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2A390MPD6TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
193 mA @ 120 Hz
Ripple Current @ High Frequency
337 mA @ 10 kHz
Impedance
360 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,140
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.40000$6.40
10$4.04000$40.40
50$3.03980$151.99
100$2.72190$272.19
Tape & Box (TB)
QuantityUnit PriceExt Price
500$1.75650$878.25
1,000$1.61215$1,612.15
1,500$1.53923$2,308.85
2,500$1.45794$3,644.85
3,500$1.41013$4,935.45
5,000$1.36396$6,819.80
12,500$1.26369$15,796.12
25,000$1.20264$30,066.00
50,000$1.15195$57,597.50
Manufacturers Standard Package