



UPJ2A390MPD1TD | |
|---|---|
DigiKey Part Number | 493-5134-1-ND - Cut Tape (CT) 493-5134-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A390MPD1TD |
Description | CAP ALUM 39UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A390MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 202 mA @ 120 Hz | |
Ripple Current @ High Frequency | 352 mA @ 10 kHz | |
Impedance | 330 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.20100 | $42.01 |
| 50 | $3.15880 | $157.94 |
| 100 | $2.82900 | $282.90 |
| 500 | $2.25894 | $1,129.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.07914 | $2,079.14 |
| 2,000 | $1.92963 | $3,859.26 |
| 3,000 | $1.85419 | $5,562.57 |
| 5,000 | $1.77007 | $8,850.35 |
| 7,000 | $1.72064 | $12,044.48 |
| 10,000 | $1.67289 | $16,728.90 |

