680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1V681MHD

DigiKey Part Number
493-15673-ND
Manufacturer
Manufacturer Product Number
UPJ1V681MHD
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1V681MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.37 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.66 A @ 10 kHz
Part Status
Not For New Designs
Impedance
48 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1V681MHDNichicon1,570493-15796-ND$11.35000Similar
UPM1V681MHD6Nichicon61493-17113-ND$13.48000Similar
UPS1V681MHDNichicon2,488493-15858-ND$8.22000Similar
UPW1V681MHDNichicon4,930493-1870-ND$10.19000Similar
UPW1V681MPD6Nichicon3493-1871-ND$11.02000Similar
In-Stock: 658
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.37000$9.37
10$5.96900$59.69
50$4.54480$227.24
100$4.09430$409.43
800$3.14833$2,518.66
1,600$2.93287$4,692.59
3,200$2.75379$8,812.13
5,600$2.63161$14,737.02
Manufacturers Standard Package