



UPJ1V471MHD6TN | |
|---|---|
DigiKey Part Number | 493-12125-1-ND - Cut Tape (CT) 493-12125-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V471MHD6TN |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V471MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.01 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.27 A @ 10 kHz |
Part Status Not For New Designs | Impedance 84 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1V471MHD6TN | Nichicon | 4,689 | 493-12209-1-ND | $14.72000 | Direct |
| UPJ1V471MHD6 | Nichicon | 100 | 493-15671-ND | $12.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $7.90900 | $79.09 |
| 50 | $6.09040 | $304.52 |
| 100 | $5.51580 | $551.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.90068 | $1,225.17 |
| 500 | $4.52544 | $2,262.72 |
| 750 | $4.33613 | $3,252.10 |
| 1,250 | $4.12496 | $5,156.20 |
| 1,750 | $4.00077 | $7,001.35 |
| 2,500 | $3.88084 | $9,702.10 |

