470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1V471MHD6TN

DigiKey Part Number
493-12125-1-ND - Cut Tape (CT)
493-12125-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1V471MHD6TN
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1V471MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.01 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.27 A @ 10 kHz
Part Status
Not For New Designs
Impedance
84 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1V471MHD6TNNichicon4,689493-12209-1-ND$14.72000Direct
UPJ1V471MHD6Nichicon100493-15671-ND$12.25000Parametric Equivalent
In-Stock: 1,468
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.25000$12.25
10$7.90900$79.09
50$6.09040$304.52
100$5.51580$551.58
Tape & Box (TB)
QuantityUnit PriceExt Price
250$4.90068$1,225.17
500$4.52544$2,262.72
750$4.33613$3,252.10
1,250$4.12496$5,156.20
1,750$4.00077$7,001.35
2,500$3.88084$9,702.10
Manufacturers Standard Package