



UPJ1V332MHD | |
|---|---|
DigiKey Part Number | UPJ1V332MHD-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1V332MHD |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V332MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.73 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.04 A @ 10 kHz |
Part Status Not For New Designs | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V332MHD | Nichicon | 961 | 493-1883-ND | $29.10000 | Direct |
| UPM1V332MHD | Nichicon | 200 | 493-11135-ND | $25.24000 | Similar |
| UPS1V332MHD | Nichicon | 143 | 493-11153-ND | $28.36000 | Similar |
| EEU-FC1V332 | Panasonic Industry | 0 | P10311-ND | $29.10000 | Similar |
| ELXZ350ELL332ML40S | Chemi-Con | 9 | 565-2000-ND | $28.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.53000 | $22.53 |
| 10 | $14.94700 | $149.47 |
| 50 | $11.80940 | $590.47 |
| 200 | $9.99405 | $1,998.81 |
| 600 | $8.96377 | $5,378.26 |
| 1,000 | $8.57848 | $8,578.48 |
| 2,600 | $7.98529 | $20,761.75 |
| 5,000 | $7.65871 | $38,293.55 |

