



UPM0J471MPD1TA | |
---|---|
DigiKey Part Number | 493-UPM0J471MPD1TACT-ND - Cut Tape (CT) UPM0J471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM0J471MPD1TA |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J471MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Impedance | 140 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.17800 | $31.78 |
50 | $2.36640 | $118.32 |
100 | $2.10940 | $210.94 |
500 | $1.66716 | $833.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.52749 | $1,527.49 |
2,000 | $1.41135 | $2,822.70 |
3,000 | $1.35268 | $4,058.04 |
5,000 | $1.28732 | $6,436.60 |
7,000 | $1.24889 | $8,742.23 |
10,000 | $1.21176 | $12,117.60 |
12,000 | $1.19411 | $14,329.32 |
24,000 | $1.13435 | $27,224.40 |
25,000 | $1.13116 | $28,279.00 |