UPJ SERIES 13mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ SERIES 13mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1V101MPD1TD

DigiKey Part Number
493-11564-1-ND - Cut Tape (CT)
493-11564-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1V101MPD1TD
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1V101MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
305 mA @ 120 Hz
Ripple Current @ High Frequency
460 mA @ 10 kHz
Impedance
260 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,390
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.14300$21.43
50$1.57820$78.91
100$1.39830$139.83
500$1.08680$543.40
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.98836$988.36
2,000$0.90641$1,812.82
3,000$0.86506$2,595.18
5,000$0.81893$4,094.65
7,000$0.79181$5,542.67
10,000$0.76559$7,655.90
12,000$0.75313$9,037.56
24,000$0.71095$17,062.80
25,000$0.70870$17,717.50
Manufacturers Standard Package