



UPJ1K680MHD6TO | |
---|---|
DigiKey Part Number | 493-5104-1-ND - Cut Tape (CT) 493-5104-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K680MHD6TO |
Description | CAP ALUM 68UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K680MHD6TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 249 mA @ 120 Hz | |
Ripple Current @ High Frequency | 402 mA @ 10 kHz | |
Impedance | 310 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.24700 | $52.47 |
50 | $3.99220 | $199.61 |
100 | $3.59400 | $359.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.90834 | $1,454.17 |
1,000 | $2.69222 | $2,692.22 |
1,500 | $2.58318 | $3,874.77 |
2,500 | $2.46156 | $6,153.90 |
3,500 | $2.39006 | $8,365.21 |
5,000 | $2.32100 | $11,605.00 |
12,500 | $2.17112 | $27,139.00 |
25,000 | $2.07987 | $51,996.75 |