



UPJ1K470MPD1TD | |
---|---|
DigiKey Part Number | 493-11811-1-ND - Cut Tape (CT) 493-11811-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K470MPD1TD |
Description | CAP ALUM 47UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K470MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 295 mA @ 10 kHz | |
Impedance | 390 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.04000 | $40.40 |
50 | $3.03980 | $151.99 |
100 | $2.72190 | $272.19 |
500 | $2.17328 | $1,086.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.00028 | $2,000.28 |
2,000 | $1.85643 | $3,712.86 |
3,000 | $1.78387 | $5,351.61 |
5,000 | $1.70294 | $8,514.70 |
7,000 | $1.65538 | $11,587.66 |
10,000 | $1.60944 | $16,094.40 |
12,000 | $1.58760 | $19,051.20 |
24,000 | $1.51366 | $36,327.84 |
25,000 | $1.50973 | $37,743.25 |