



UPJ1K330MPD1TD | |
|---|---|
DigiKey Part Number | 493-11650-1-ND - Cut Tape (CT) 493-11650-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K330MPD1TD |
Description | CAP ALUM 33UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K330MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 132 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 234 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 530 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K330MPD1TA | Nichicon | 1,932 | 493-UPJ1K330MPD1TACT-ND | $5.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.62300 | $26.23 |
| 50 | $1.93860 | $96.93 |
| 100 | $1.72160 | $172.16 |
| 500 | $1.34684 | $673.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.22862 | $1,228.62 |
| 2,000 | $1.13025 | $2,260.50 |
| 3,000 | $1.08058 | $3,241.74 |
| 5,000 | $1.02522 | $5,126.10 |
| 7,000 | $0.99266 | $6,948.62 |
| 10,000 | $0.96121 | $9,612.10 |

