



UPJ1K101MPD1TD | |
|---|---|
DigiKey Part Number | 493-5085-1-ND - Cut Tape (CT) 493-5085-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K101MPD1TD |
Description | CAP ALUM 100UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 347 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 210 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $5.94400 | $59.44 |
| 50 | $4.52680 | $226.34 |
| 100 | $4.07790 | $407.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.30520 | $1,652.60 |
| 1,000 | $3.06177 | $3,061.77 |
| 1,500 | $2.93886 | $4,408.29 |
| 2,500 | $2.80182 | $7,004.55 |
| 3,500 | $2.72127 | $9,524.44 |
| 5,000 | $2.64343 | $13,217.15 |

