



UPJ1J271MHD6TN | |
---|---|
DigiKey Part Number | 493-5072-1-ND - Cut Tape (CT) 493-5072-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J271MHD6TN |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J271MHD6TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 965 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.29 A @ 10 kHz | |
Impedance | 88 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $5.95300 | $59.53 |
50 | $4.54400 | $227.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.28982 | $1,644.91 |