



UPJ1H560MED1TD | |
|---|---|
DigiKey Part Number | 493-5055-1-ND - Cut Tape (CT) 493-5055-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H560MED1TD |
Description | CAP ALUM 56UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H560MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Obsolete | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H560MED1TD | Nichicon | 151 | 493-11613-1-ND | $3.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.33500 | $23.35 |
| 50 | $1.72000 | $86.00 |
| 100 | $1.52430 | $152.43 |
| 500 | $1.18686 | $593.43 |
| 1,000 | $1.08031 | $1,080.31 |

